LGE MBRF20150CT
| Manufacturer |
LGE
Asian Brands |
| Mfr. Part # | MBRF20150CT |
| LCSC Part # | C5440907 |
| Package | ITO-220 |
| Customer # | |
| Key Attributes | DIODE ARR SCHOTTKY 150V ITO-220 |
| Description | 150A 150V 1 Pair Common Cathode 950mV 20A ITO-220 Single Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Diodes | |
| Manufacturer | LGE | |
| Package | ITO-220 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
In-Stock:
220 
220
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.2465 $ 0.2219 | $ 1.11 |
50+ | $ 0.1978 $ 0.1781 | $ 8.91 |
150+ | $ 0.1746 $ 0.1572 | $ 23.58 |
500+ | $ 0.1457 $ 0.1312 | $ 65.60 |
2,500+ | $ 0.1328 $ 0.1196 | $ 299.00 |
5,000+ | $ 0.1251 $ 0.1126 | $ 563.00 |
Standard Packaging 50/Full
Tube | ||
Better price for more quantity?
$