LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TOSHIBA TB6562AFG(O,8,EL) product image
  • TB6562AFG(O,8,EL) thumbnail 1
  • TB6562AFG(O,8,EL) thumbnail 2
  • TB6562AFG(O,8,EL) thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TOSHIBA TB6562AFG(O,8,EL)RoHS

Manufacturer
MPN
TB6562AFG(O,8,EL)
LCSC Part #
C5440881
Packaging
SSOP-30
Customer #
Key Attributes
Dual Full-Bridge Driver IC for Stepping Motors
Datasheetpdf iconTOSHIBA TB6562AFG(O,8,EL)
In-Stock: 1,000
1,000 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.7936$ 1.79
10+$ 1.652$ 16.52
30+$ 1.5625$ 46.88
100+$ 1.4713$ 147.13
500+$ 1.4307$ 715.35
1,000+$ 1.4127$ 1412.70
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers
ManufacturerTOSHIBA
PackagingSSOP-30
Drive TypeBipolar Driver
Number of H-bridges2
FeaturesOvercurrent Protection;Over temperature protection;Dead-time / shoot-through protection
TechnologyYes
Operating temperature-20℃~+85℃
Step Resolution-
Output Current1.5A
Control Voltage10V~34V
RDS(on)1.5Ω
Interface-
Motor Drive Voltage(Vm)-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Introduction

AI Translation

The TB6562ANG/AFG is a 2-phase bipolar stepping motor driver that contains DMOS transistors in the output stage. The driver achieves high efficiency through the use of low ON-resistance DMOS transistors and PWM current control circuitry.

Features

AI Translation
  • 2-phase/1–2-phase/W 1–2-phase excitation
  • PWM current control
  • Power supply voltage: 40 V (max)
  • Output current: 1.5 A (max)
  • Low ON-resistance: 1.5 Ω (upper and lower transistors/typ.)
  • Power-saving function
  • Overcurrent protection: ILIM = 2.5 A (typ.)
  • Thermal shutdown
  • Package: TB6562ANG; SDIP24-P-300-1.78 TB6562AFG; SSOP30-P-375-1.00
  • Weight: SDIP24-P-300-1.78: 1.62 g (typ.) SSOP30-P-375-1.00: 0.63 g (typ.)