LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Chipanalog CA-IS3641HVW product image
  • CA-IS3641HVW thumbnail 1
  • CA-IS3641HVW thumbnail 2
  • CA-IS3641HVW thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Chipanalog CA-IS3641HVWRoHS

Manufacturer
ChipanalogAsian Brands
MPN
CA-IS3641HVW
LCSC Part #
C5440873
Packaging
SOIC-16WB
Customer #
Key Attributes
High-performance digital isolator with 5 kV RMS isolation voltage and integrated high-efficiency, low-radiation DC-DC converter
Datasheetpdf iconChipanalog CA-IS3641HVW
In-Stock: 1,844
1,844 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 4.2867$ 4.29
10+$ 3.3795$ 33.80
30+$ 2.9907$ 89.72
100+$ 2.5056$ 250.56
500+$ 2.2896$ 1144.80
1,000+$ 2.16$ 2160.00
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIsolators/Digital Isolators
ManufacturerChipanalog
PackagingSOIC-16WB
FeaturesFail-safe output;Multi-voltage domain interface
CMTI(kV/us)150kV/us
Output Voltage3.3V;5V
Number of Channels4
Number of Forward Channels3
Voltage - Supply3V~5.5V
Number of Reverse Channels1
Operating Temperature-40℃~+125℃
Isolation Voltage(Vrms)5000
Data Rate(Max)100Mbps
Default OutputHigh Level

Introduction

AI Translation

The CA-IS36xx devices are members of the digital isolator family that integrate a DC-DC converter with enhanced isolation voltage ratings. The CA-IS36xx can replace traditional discrete-component-based isolated power supply solutions, effectively reducing system board space, simplifying design, and achieving complete signal and power isolation. All devices feature fail-safe outputs: devices with the suffix "L" default to a low output level when the input signal is lost, while devices with the suffix "H" default to a high output level. In addition, devices with "V" in the suffix feature an independent logic supply voltage, allowing users to select different DC-DC converter supply voltages and logic supply voltages independently based on application requirements.

Features

AI Translation
  • Signal transmission rate: DC~100Mbps
  • Schmitt trigger input
  • Default output: high or low selectable
  • Optional independent logic power supply
  • Low propagation delay: 10ns (typical)
  • High CMTI: ±150kV/μs (typical)
  • Wide input voltage range: 3V~5.5V
  • Wide operating temperature range: -40°C~125°C
  • Integrated high-efficiency, low-emission DC-DC converter
  • Output voltage selectable: 3.3V or 5V
  • Output power up to 650mW
  • Built-in soft-start circuit to prevent inrush current and output overshoot
  • Overload and short-circuit protection
  • Thermal shutdown protection
  • Excellent EMC performance, low emissions
  • Excellent isolation performance
  • Isolation voltage up to 5kVRMS
  • Isolation barrier lifetime at rated operating voltage: >40 years
  • RoHS compliant
  • Package: SOIC16-WB

Applications

AI Translation
  • Industrial automation control systems
  • Motor control
  • Medical devices
  • Test and measurement
  • Isolated ADC, DAC