LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
DIODES DMC3401LDW-13 product image
  • DMC3401LDW-13 thumbnail 1
  • DMC3401LDW-13 thumbnail 2
  • DMC3401LDW-13 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

DIODES DMC3401LDW-13RoHS

Manufacturer
MPN
DMC3401LDW-13
LCSC Part #
C5440763
Packaging
SOT-363
Customer #
Key Attributes
MOSFET N-CH+P-CH ARR 30V 800mA SOT-363
Datasheetpdf iconDIODES DMC3401LDW-13
Out of Stock
Notify Me
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
5+$ 0.1108$ 0.55
50+$ 0.1092$ 5.46
150+$ 0.1081$ 16.22
500+$ 0.107$ 53.50
2,500+$ 0.1069$ 267.25
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays
ManufacturerDIODES
PackagingSOT-363
Current - Continuous Drain(Id)800mA;550mA
RDS(on)400mΩ@10V;900mΩ@10V
Pd - Power Dissipation290mW;400mW
Gate Threshold Voltage (Vgs(th))1.2V;2.2V
Drain to Source Voltage30V;30V
TypeN-Channel + P-Channel
Reverse Transfer Capacitance (Crss@Vds)10pF;3pF
Number1 N-Channel + 1 P-Channel
Input Capacitance(Ciss)50pF;19pF
Gate Charge(Qg)1.2nC@10V;800pC@10V
Operating Temperature-55℃~+150℃
Output Capacitance(Coss)12pF;16pF

Introduction

AI Translation

This MOSFET is designed to minimize on-resistance RDS(ON) while maintaining excellent switching performance, making it ideal for high-efficiency power management applications.

Features

AI Translation
  • Low on-resistance
  • Low input capacitance
  • Fast switching speed
  • Electrostatic-protected gate
  • Fully lead-free and fully RoHS compliant
  • Halogen- and antimony-free. "Green" device

Applications

AI Translation
  • Motor Control
  • Power Management Functions
  • DC-DC Converters