FANGCHENG FC-SLF1008-220M-LF
| Manufacturer |
FANGCHENG
Asian Brands |
| Mfr. Part # | FC-SLF1008-220M-LF |
| LCSC Part # | C5440737 |
| Package | SMD,10.8x10mm |
| Customer # | |
| Key Attributes | CMC 22uH 3.5A 2LN SMD |
| Description | 22uH 2Line Common Mode Choke Surface Mount 10x10.8mm 3.5A DCR 68mΩ |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | FANGCHENG | |
| Package | SMD,10.8x10mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8548900001 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
742
742
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.1864 $ 0.5932 | $ 0.59 |
10+ | $ 1.0847 $ 0.5424 | $ 5.42 |
30+ | $ 1.0205 $ 0.5103 | $ 15.31 |
100+ | $ 0.9548 $ 0.4774 | $ 47.74 |
500+ | $ 0.9251 $ 0.4626 | $ 231.30 |
1,000+ | $ 0.9125 $ 0.4563 | $ 456.30 |
Standard Packaging 500/Full
Reel | ||
Better price for more quantity?
$