FANGCHENG FC-SLF1008-100M-LF
| Manufacturer |
FANGCHENG
Asian Brands |
| Mfr. Part # | FC-SLF1008-100M-LF |
| LCSC Part # | C5440735 |
| Package | SMD |
| Customer # | |
| Key Attributes | CMC 10uH 5.3A 2LN SMD |
| Description | 10uH 2Line Common Mode Choke Surface Mount 5.3A DCR 39mΩ |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | FANGCHENG | |
| Package | SMD |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8548900001 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
673
673
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.0539 $ 0.5270 | $ 0.53 |
10+ | $ 0.9551 $ 0.4776 | $ 4.78 |
30+ | $ 0.9017 $ 0.4509 | $ 13.53 |
100+ | $ 0.8406 $ 0.4203 | $ 42.03 |
500+ | $ 0.8124 $ 0.4062 | $ 203.10 |
1,000+ | $ 0.7998 $ 0.3999 | $ 399.90 |
Standard Packaging 500/Full
Reel | ||
Better price for more quantity?
$