XINGLIGHT XL-3528SURSYGC
| Manufacturer |
XINGLIGHT
Asian Brands |
| Mfr. Part # | XL-3528SURSYGC |
| LCSC Part # | C5440718 |
| Package | SMD-4P,3.2x2.7mm |
| Customer # | |
| Key Attributes | LED RED, YELLOW GREEN WATER CLEAR SMD |
| Description | 20mA Top-mount Red, Yellow Green 2.4V 50mW SMD-4P,3.2x2.7mm LED Indication - Discrete RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | XINGLIGHT | |
| Package | SMD-4P,3.2x2.7mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
6,860 
6,860
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0354 $ 0.0312 | $ 0.62 |
200+ | $ 0.028 $ 0.0247 | $ 4.94 |
600+ | $ 0.0243 $ 0.0214 | $ 12.84 |
2,000+ | $ 0.0215 $ 0.0190 | $ 38.00 |
10,000+ | $ 0.0193 $ 0.0170 | $ 170.00 |
20,000+ | $ 0.0182 $ 0.0161 | $ 322.00 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$