XINGLIGHT XL-504RGBC-MS
| Manufacturer |
XINGLIGHT
Asian Brands |
| Mfr. Part # | XL-504RGBC-MS |
| LCSC Part # | C5440613 |
| Package | Through Hole,D=5mm |
| Customer # | |
| Key Attributes | F5 Seven-color Long-legged Transparent Slow Flashing |
| Description | 120° 5mm round lamp head 200mW Through Hole,D=5mm LED Indication - Discrete RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | XINGLIGHT | |
| Package | Through Hole,D=5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410090 |
| USHTS | 8541410000 |
| TARIC | 8541410000 |
| CAHTS | 8541410000 |
| BRHTS | 85414124 |
| INHTS | 85414100 |
| MXHTS | 8541.40.03 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
830
830
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0473 $ 0.0403 | $ 0.40 |
100+ | $ 0.0373 $ 0.0318 | $ 3.18 |
300+ | $ 0.0323 $ 0.0275 | $ 8.25 |
1,000+ | $ 0.0285 $ 0.0243 | $ 24.30 |
5,000+ | $ 0.0255 $ 0.0217 | $ 108.50 |
10,000+ | $ 0.024 $ 0.0204 | $ 204.00 |
Standard Packaging 1000/Full
Bag | ||
Better price for more quantity?
$