Littelfuse CPC1009N
| Manufacturer | |
| Mfr. Part # | CPC1009N |
| LCSC Part # | C5440414 |
| Package | SOP-4 |
| Customer # | |
| Key Attributes | Single-Pole, Normally Open Relay |
| Description | 1.5kV 100V 1.36V SOP-4 Solid State Relays (SSR) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Relays/Solid State Relays (SSR) | |
| Manufacturer | Littelfuse | |
| Package | SOP-4 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
In-Stock:
13 
13
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.9749 | $ 1.97 |
10+ | $ 1.6913 | $ 16.91 |
30+ | $ 1.5133 | $ 45.40 |
100+ | $ 1.3307 | $ 133.07 |
500+ | $ 1.2492 | $ 624.60 |
1,000+ | $ 1.213 | $ 1213.00 |
Standard Packaging 100/Full
Tube | ||
Better price for more quantity?
$