LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
3PEAK LM2904A-VR product image
  • LM2904A-VR thumbnail 1
  • LM2904A-VR thumbnail 2
  • LM2904A-VR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

3PEAK LM2904A-VRRoHS

Manufacturer
3PEAKAsian Brands
MPN
LM2904A-VR
LCSC Part #
C5440361
Packaging
MSOP-8
Customer #
Key Attributes
36-V General Purpose Operational Amplifiers
Datasheetpdf icon3PEAK LM2904A-VR
In-Stock: 5,630
5,630 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0951$ 0.48
50+$ 0.0735$ 3.68
150+$ 0.0627$ 9.41
500+$ 0.0547$ 27.35
2,500+$ 0.0482$ 120.50
5,000+$ 0.0449$ 224.50
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
Manufacturer3PEAK
PackagingMSOP-8
Number of Channels2
Vos - Input Offset Voltage3mV
Slew Rate500V/ms
Input Offset Current(Ios)150nA
Input offset current drift(Ios TC)-
Features-
Operating Temperature-40℃~+125℃
Common Mode Rejection Ratio(CMRR)120dB
Ib - Input Bias Current60pA
Output Current30mA
Maximum Power Supply Range (Vdd-Vss)36V
Input Offset Voltage Drift(Vos TC)7uV/℃
Quiescent Current100uA
Gain Bandwidth Product900kHz
Input Voltage Noise Density3nV/√Hz@1kHz
Dual Supply-18V~-1.5V;1.5V~18V
Rail to RailRail-to-rail output
Single Supply3V~36V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The LM2904A/2902A is a series of the newest high-supply voltage amplifiers with low offset, low power, and stable frequency response. The series incorporates proprietary and patented design techniques to achieve excellent AC performance with 0.9-MHz bandwidth, 0.5-V/μs slew rate, and maximum 3-mV offset while drawing only 100 μA of quiescent current per amplifier. The input common-mode voltage range extends to -Vs, and the outputs swing rail-to-rail. The LM2904A/2902A series can be used as plug-in replacements for commercially available op amps to reduce power and improve input/output range and performance. The combination of features makes the LM2904A/2902A ideal choices for the power module, industrial control, motor control, and audio applications.

Features

AI Translation
  • Supply Voltage: 3 V to 36 V or ±1.5 V to ±18 V
  • Low Supply Current: 100 μA per Channel
  • Input Common-Mode Voltage Range Includes Ground
  • Can Work as Comparators
  • Rail-to-Rail Output
  • Bandwidth: 0.9 MHz
  • Slew Rate: 0.5 V/μs
  • Excellent EMI Suppress Performance: 71 dB at 1 GHz
  • Offset Voltage: ±3 mV (Max)
  • Offset Voltage Temperature Drift: 7 μV/°C
  • Operating Temperature Range: -40°C to 125°C

Applications

AI Translation
  • Power Module
  • Sensor Interface
  • Motor Control
  • Audio