LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
BORN GBJ2510 product image
  • GBJ2510 thumbnail 1
  • GBJ2510 thumbnail 2
  • GBJ2510 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

BORN GBJ2510RoHS

Manufacturer
BORNAsian Brands
MPN
GBJ2510
LCSC Part #
C5439988
Packaging
GBJ
Customer #
Key Attributes
BRIDGE RECT 1kV 25A GBJ
Datasheetpdf iconBORN GBJ2510
In-Stock: 700
700 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.4537$ 0.45
10+$ 0.363$ 3.63
30+$ 0.3257$ 9.77
250+$ 0.2544$ 63.60
500+$ 0.2333$ 116.65
1,000+$ 0.2204$ 220.40
Standard Packaging250/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Bridge Rectifiers
ManufacturerBORN
PackagingGBJ
Non-Repetitive Peak Forward Surge Current300A
Operating Junction Temperature Range-55℃~+150℃
Voltage - Forward(Vf@If)1.1V@25A
Reverse Leakage Current (Ir)5uA@1000V
Current - Rectified25A
Voltage - DC Reverse(Vr)1kV