LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
BORN BESDU5V0T5 product image
  • BESDU5V0T5 thumbnail 1
  • BESDU5V0T5 thumbnail 2
  • BESDU5V0T5 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

BORN BESDU5V0T5

Manufacturer
BORNAsian Brands
MPN
BESDU5V0T5
LCSC Part #
C5439968
Packaging
SOT-523
Customer #
Key Attributes
ESD DIODE 5VWM 17VC SOT-523
DatasheetBORN BESDU5V0T5
RoHS Compliance1 documents available
Alternative Parts3
In-Stock: 2,905
2,905 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0886$ 0.44
50+$ 0.0706$ 3.53
150+$ 0.0616$ 9.24
500+$ 0.0549$ 27.45
3,000+$ 0.0495$ 148.50
6,000+$ 0.0468$ 280.80
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerBORN
PackagingSOT-523
Clamping Voltage17V
Peak Pulse Current (Ipp)3.5A@8/20us
Peak Pulse Power Dissipation (Ppp)45W@8/20us
Number of Channels2
Voltage - Breakdown7V
typeESD
PolarityUnidirectional
Reverse Leakage Current (Ir)500nA
Reverse Stand-Off Voltage (Vrwm)5V

Features

AI Translation
  • 45 Watts peak pulse power (tp = 8/20 μs)
  • Unidirectional configurations
  • Solid-state silicon-avalanche technology
  • Low clamping voltage
  • Low leakage current
  • Low capacitance (Cj = 0.7 pF typ.)
  • Protection two data lines
  • IEC 61000–4–2 ±15 V contact ±15 kV air
  • IEC 61000-4-4 (EFT) 40A (5/50ns)
  • IEC 61000-4-5 (Lightning) 3.5A (8/20 μs)

Applications

AI Translation
  • Dataline
  • Automatic Teller Machines
  • Networks
  • Power line

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RCLAMP0502BA-NBORNSOT-52313,590$ 0.0708
RCLAMP0582B-NBORNSOT-5233,700$ 0.0632
ESDR0502BT1G-NBORNSOT-5231,490$0.0399 $0.057