LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
BORN P6SMB440CA product image
  • P6SMB440CA thumbnail 1
  • P6SMB440CA thumbnail 2
  • P6SMB440CA thumbnail 3
  • Pinout
  • Footprint
Images for reference only

BORN P6SMB440CARoHS

Manufacturer
BORNAsian Brands
MPN
P6SMB440CA
LCSC Part #
C5439938
Packaging
SMB(DO-214AA)
Customer #
Key Attributes
TVS DIODE 376VWM 602VC@1A SMB(DO-214AA)
Datasheetpdf iconBORN P6SMB440CA
In-Stock: 875
875 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1097$ 0.55
50+$ 0.0867$ 4.34
150+$ 0.0753$ 11.30
500+$ 0.0666$ 33.30
3,000+$ 0.0598$ 179.40
6,000+$ 0.0563$ 337.80
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerBORN
PackagingSMB(DO-214AA)
Clamping Voltage602V
Peak Pulse Current (Ipp)1A
Peak Pulse Power Dissipation (Ppp)600W
Voltage - Breakdown418V
typeTVS
Reverse Leakage Current (Ir)1uA
PolarityBidirectional
Reverse Stand-Off Voltage (Vrwm)376V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Excellent clamping capability
  • Low leakage current
  • Low capacitance
  • High surge capability
  • Glass passivated chip
  • Epoxy resin package
  • Built-in strain relief
  • Will not fatigue
  • RoHS Compliant
  • Fast response time: typically less than 1.0ps from 0 Volts to VBR min

Applications

AI Translation
  • Telecom
  • Computer
  • Industrial electronic
  • Consumer electronic