ADI ADE9430ACPZ
| Manufacturer | |
| Mfr. Part # | ADE9430ACPZ |
| LCSC Part # | C5439874 |
| Package | LFCSP-40(6x6) |
| Customer # | |
| Key Attributes | High Performance, Polyphase Energy, and Class S Power Quality Monitoring IC |
| Description | 2.97V~3.63V SPI 15mA LFCSP-40(6x6) Energy Metering RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Energy Metering | |
| Manufacturer | ADI | |
| Package | LFCSP-40(6x6) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
14
14
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 40.899 | $ 40.90 |
30+ | $ 38.952 | $ 1168.56 |
Standard Packaging 3000/Full
Tray | ||
Better price for more quantity?
$