PSA FBF05FT-R100
| Manufacturer | PSAAsian Brands |
| MPN | FBF05FT-R100 |
| LCSC Part # | C5439702 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | RES 100mΩ ±1% 250mW 0805 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Current Sense Resistors | |
| Manufacturer | PSA | |
| Packaging | 0805 | |
| Power(Watts) | 250mW | |
| Resistance | 100mΩ | |
| Mounting Type | SMD | |
| Temperature Coefficient | ±100ppm/℃ | |
| Type | Current Sense Resistor | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 450
450 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 50+ | $ 0.0192 | $ 0.96 |
| 500+ | $ 0.0151 | $ 7.55 |
| 1,500+ | $ 0.0128 | $ 19.20 |
| 5,000+ | $ 0.0115 | $ 57.50 |
| 25,000+ | $ 0.0103 | $ 257.50 |
| 50,000+ | $ 0.0096 | $ 480.00 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Current Sense Resistors | |
| Manufacturer | PSA | |
| Packaging | 0805 | |
| Power(Watts) | 250mW | |
| Resistance | 100mΩ | |
| Mounting Type | SMD | |
| Temperature Coefficient | ±100ppm/℃ | |
| Type | Current Sense Resistor | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |



