TE Connectivity 350711-4
| Manufacturer | |
| MPN | 350711-4 |
| LCSC Part # | C5439491 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | 6.35mm Through Hole Gold 6P 3 6.35mm 2x3P 2 Through Hole Headers, Male Pins RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | TE Connectivity | |
| Packaging | Through Hole | |
| Pitch | 6.35mm | |
| Flame Retardant Rating | UL94V-0 | |
| Mounting Type | Through Hole | |
| Contact Material | Phosphor bronze | |
| Contact Plating | Gold | |
| Number of PINs | 6P | |
| Plastic Material | PA | |
| X-Length of Bottom Edge on Board (Spacing Line) | 20.32mm | |
| Number of PINs Per Row | 3 | |
| Row Spacing | 6.35mm | |
| Pin Structure | 2x3P | |
| Number of Rows | 2 |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | TE Connectivity | |
| Packaging | Through Hole | |
| Pitch | 6.35mm | |
| Flame Retardant Rating | UL94V-0 | |
| Mounting Type | Through Hole | |
| Contact Material | Phosphor bronze | |
| Contact Plating | Gold |
| Type | Description | |
|---|---|---|
| Number of PINs | 6P | |
| Plastic Material | PA | |
| X-Length of Bottom Edge on Board (Spacing Line) | 20.32mm | |
| Number of PINs Per Row | 3 | |
| Row Spacing | 6.35mm | |
| Pin Structure | 2x3P | |
| Number of Rows | 2 |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Compatible with 480704 housing
- Meets AMP solderability specification I09-II-3
- Circuit identification characters located near designated cavities; position and orientation may differ from printed content
- Contacts plated overall with 0.00127 (0.000050) inch nickel, then 0.00076 (0.000030) inch gold over specified contact length, solder tail plated with tin-lead
- Contacts plated overall with 0.00127 (0.000050) inch nickel, then 0.00076 (0.000030) inch gold over specified contact length, solder tail plated with matte tin
- Dimensions in parentheses are in inches
- Superseded by 350711-4
- Dimensions shown represent product in dry condition; up to 2% additional growth due to moisture absorption at end-use location should be taken into consideration
In-Stock: 5
5 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 6.0781 | $ 6.08 |
| 10+ | $ 5.9458 | $ 59.46 |
| 30+ | $ 5.8581 | $ 175.74 |
| 100+ | $ 5.7689 | $ 576.89 |
Standard Packaging100/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | TE Connectivity | |
| Packaging | Through Hole | |
| Pitch | 6.35mm | |
| Flame Retardant Rating | UL94V-0 | |
| Mounting Type | Through Hole | |
| Contact Material | Phosphor bronze | |
| Contact Plating | Gold | |
| Number of PINs | 6P | |
| Plastic Material | PA | |
| X-Length of Bottom Edge on Board (Spacing Line) | 20.32mm | |
| Number of PINs Per Row | 3 | |
| Row Spacing | 6.35mm | |
| Pin Structure | 2x3P | |
| Number of Rows | 2 |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | TE Connectivity | |
| Packaging | Through Hole | |
| Pitch | 6.35mm | |
| Flame Retardant Rating | UL94V-0 | |
| Mounting Type | Through Hole | |
| Contact Material | Phosphor bronze | |
| Contact Plating | Gold |
| Type | Description | |
|---|---|---|
| Number of PINs | 6P | |
| Plastic Material | PA | |
| X-Length of Bottom Edge on Board (Spacing Line) | 20.32mm | |
| Number of PINs Per Row | 3 | |
| Row Spacing | 6.35mm | |
| Pin Structure | 2x3P | |
| Number of Rows | 2 |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Compatible with 480704 housing
- Meets AMP solderability specification I09-II-3
- Circuit identification characters located near designated cavities; position and orientation may differ from printed content
- Contacts plated overall with 0.00127 (0.000050) inch nickel, then 0.00076 (0.000030) inch gold over specified contact length, solder tail plated with tin-lead
- Contacts plated overall with 0.00127 (0.000050) inch nickel, then 0.00076 (0.000030) inch gold over specified contact length, solder tail plated with matte tin
- Dimensions in parentheses are in inches
- Superseded by 350711-4
- Dimensions shown represent product in dry condition; up to 2% additional growth due to moisture absorption at end-use location should be taken into consideration
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | ECL99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | ECL99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.

