TE Connectivity 2311622-1
| Manufacturer | |
| MPN | 2311622-1 |
| LCSC Part # | C5439422 |
| Packaging | Through Hole,P=2.5mm |
| Customer # | |
| Key Attributes | 2 16P -40℃~+105℃ 8 7.5A 2x8P Through Hole,P=2.5mm Headers, Male Pins RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | TE Connectivity | |
| Packaging | Through Hole,P=2.5mm | |
| Number of Rows | 2 | |
| Number of PINs | 16P | |
| Operating Temperature | -40℃~+105℃ | |
| Number of PINs Per Row | 8 | |
| Color | Black | |
| Contact Plating | Tin | |
| Current Rating | 7.5A | |
| Pin Structure | 2x8P |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 63 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 172
172 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.4704 | $ 1.47 |
| 10+ | $ 1.2785 | $ 12.79 |
| 63+ | $ 1.1728 | $ 73.89 |
| 126+ | $ 1.054 | $ 132.80 |
| 504+ | $ 1.0004 | $ 504.20 |
| 1,260+ | $ 0.9776 | $ 1231.78 |
Standard Packaging63/Full Tray | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | TE Connectivity | |
| Packaging | Through Hole,P=2.5mm | |
| Number of Rows | 2 | |
| Number of PINs | 16P | |
| Operating Temperature | -40℃~+105℃ | |
| Number of PINs Per Row | 8 | |
| Color | Black | |
| Contact Plating | Tin | |
| Current Rating | 7.5A | |
| Pin Structure | 2x8P |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 63 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



