TE Connectivity 9-103324-0
| Manufacturer | |
| MPN | 9-103324-0 |
| LCSC Part # | C5439398 |
| Packaging | Through Hole,Right Angle,P=2.54mm |
| Customer # | |
| Key Attributes | 2.54mm 3A Right Angle 80P Tin -65℃~+105℃ Black 40 2x40P 2.54mm 2 Through Hole,Right Angle,P=2.54mm Headers, Male Pins RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | TE Connectivity | |
| Packaging | Through Hole,Right Angle,P=2.54mm | |
| Pitch | 2.54mm | |
| Flame Retardant Rating | UL94V-0 | |
| Current Rating | 3A | |
| Mounting Type | Right Angle | |
| Number of PINs | 80P | |
| Contact Plating | Tin | |
| Contact Material | Copper alloy | |
| Operating Temperature | -65℃~+105℃ | |
| Color | Black | |
| Number of PINs Per Row | 40 | |
| Pin Structure | 2x40P | |
| Row Spacing | 2.54mm | |
| Number of Rows | 2 |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | TE Connectivity | |
| Packaging | Through Hole,Right Angle,P=2.54mm | |
| Pitch | 2.54mm | |
| Flame Retardant Rating | UL94V-0 | |
| Current Rating | 3A | |
| Mounting Type | Right Angle | |
| Number of PINs | 80P |
| Type | Description | |
|---|---|---|
| Contact Plating | Tin | |
| Contact Material | Copper alloy | |
| Operating Temperature | -65℃~+105℃ | |
| Color | Black | |
| Number of PINs Per Row | 40 | |
| Pin Structure | 2x40P | |
| Row Spacing | 2.54mm | |
| Number of Rows | 2 |
Report an ErrorShow similar products (0) >
In-Stock: 10
10 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 10.5795 | $ 10.58 |
| 10+ | $ 9.0971 | $ 90.97 |
| 30+ | $ 8.1958 | $ 245.87 |
| 100+ | $ 7.4377 | $ 743.77 |
Standard Packaging600/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | TE Connectivity | |
| Packaging | Through Hole,Right Angle,P=2.54mm | |
| Pitch | 2.54mm | |
| Flame Retardant Rating | UL94V-0 | |
| Current Rating | 3A | |
| Mounting Type | Right Angle | |
| Number of PINs | 80P | |
| Contact Plating | Tin | |
| Contact Material | Copper alloy | |
| Operating Temperature | -65℃~+105℃ | |
| Color | Black | |
| Number of PINs Per Row | 40 | |
| Pin Structure | 2x40P | |
| Row Spacing | 2.54mm | |
| Number of Rows | 2 |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | TE Connectivity | |
| Packaging | Through Hole,Right Angle,P=2.54mm | |
| Pitch | 2.54mm | |
| Flame Retardant Rating | UL94V-0 | |
| Current Rating | 3A | |
| Mounting Type | Right Angle | |
| Number of PINs | 80P |
| Type | Description | |
|---|---|---|
| Contact Plating | Tin | |
| Contact Material | Copper alloy | |
| Operating Temperature | -65℃~+105℃ | |
| Color | Black | |
| Number of PINs Per Row | 40 | |
| Pin Structure | 2x40P | |
| Row Spacing | 2.54mm | |
| Number of Rows | 2 |
Report an ErrorShow similar products (0) >
C5439398 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.


