TE Connectivity 5103309-6
| Manufacturer | |
| MPN | 5103309-6 |
| LCSC Part # | C5439303 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | POLARIZATION SLOT ASSEMBLY,SLOT OM |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | TE Connectivity | |
| Packaging | Through Hole | |
| Connector Type | IDC Header | |
| Pitch | 2.54mm | |
| Number of Positions or Pins | 2x13P | |
| Mounting Type | Through Hole | |
| Contact Material | Brass | |
| Color | Black | |
| Number of PINs Per Row | 13 | |
| Number of Rows | 2 | |
| Row Spacing | 2.54mm |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | TE Connectivity | |
| Packaging | Through Hole | |
| Connector Type | IDC Header | |
| Pitch | 2.54mm | |
| Number of Positions or Pins | 2x13P |
| Type | Description | |
|---|---|---|
| Mounting Type | Through Hole | |
| Contact Material | Brass | |
| Color | Black | |
| Number of PINs Per Row | 13 | |
| Number of Rows | 2 | |
| Row Spacing | 2.54mm |
Report an ErrorShow similar products (0) >
In-Stock: 61
61 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 5.2139 | $ 5.21 |
| 10+ | $ 4.5187 | $ 45.19 |
| 60+ | $ 4.1045 | $ 246.27 |
| 120+ | $ 3.6871 | $ 442.45 |
| 480+ | $ 3.4938 | $ 1677.02 |
| 1,200+ | $ 3.4061 | $ 4087.32 |
Standard Packaging60/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | TE Connectivity | |
| Packaging | Through Hole | |
| Connector Type | IDC Header | |
| Pitch | 2.54mm | |
| Number of Positions or Pins | 2x13P | |
| Mounting Type | Through Hole | |
| Contact Material | Brass | |
| Color | Black | |
| Number of PINs Per Row | 13 | |
| Number of Rows | 2 | |
| Row Spacing | 2.54mm |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | TE Connectivity | |
| Packaging | Through Hole | |
| Connector Type | IDC Header | |
| Pitch | 2.54mm | |
| Number of Positions or Pins | 2x13P |
| Type | Description | |
|---|---|---|
| Mounting Type | Through Hole | |
| Contact Material | Brass | |
| Color | Black | |
| Number of PINs Per Row | 13 | |
| Number of Rows | 2 | |
| Row Spacing | 2.54mm |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



