LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
SM Switch SMXMS-02K-TP product image
  • SMXMS-02K-TP thumbnail 1
  • SMXMS-02K-TP thumbnail 2
  • SMXMS-02K-TP thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

SM Switch SMXMS-02K-TPRoHS

Manufacturer
SM SwitchAsian Brands
MPN
SMXMS-02K-TP
LCSC Part #
C5439234
Packaging
SMD,P=1.27mm
Customer #
Key Attributes
Dip Switch 2 Position Surface Mount
Datasheetpdf iconSM Switch SMXMS-02K-TP
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.4569$ 0.4341$ 0.43
10+$ 0.3561$ 0.3383$ 3.38
30+$ 0.3122$ 0.2966$ 8.90
112+$ 0.2585$ 0.2456$ 27.51
448+$ 0.2341$ 0.2224$ 99.64
1,008+$ 0.2211$ 0.2101$ 211.78
Standard Packaging112/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategorySwitches/DIP Switches/SIP Switches
ManufacturerSM Switch
PackagingSMD,P=1.27mm
Number of Positions2
Voltage Rating24V
Current Rating25mA
CircuitSPST
Operating Life3,000 Cycles
Actuator ColorBlack
Operating Temperature-30℃~+85℃
Termination StyleGull Wing

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging112
Sales UnitPiece