Honor Elec HT1E157M0608PC
| Manufacturer | Honor ElecAsian Brands |
| MPN | HT1E157M0608PC |
| LCSC Part # | C5438662 |
| Packaging | Through Hole,D6.3xL8mm |
| Customer # | |
| Key Attributes | CAP ALUM POLY 150uF ±20% 25V TH |
| Datasheet | Honor Elec HT1E157M0608PC |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | Honor Elec | |
| Packaging | Through Hole,D6.3xL8mm | |
| Lifetime | 2000hrs | |
| Capacitance | 150uF | |
| Height - Seated (Max) | 8mm | |
| Polarity type | Polarized | |
| Voltage Rating | 25V | |
| Operating Temperature | -55℃~+125℃ | |
| Diameter | 6mm | |
| Ripple Current | - | |
| Equivalent Series Resistance(ESR) | - | |
| Pin Spacing | 2.5mm | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | Honor Elec | |
| Packaging | Through Hole,D6.3xL8mm | |
| Lifetime | 2000hrs | |
| Capacitance | 150uF | |
| Height - Seated (Max) | 8mm | |
| Polarity type | Polarized |
| Type | Description | |
|---|---|---|
| Voltage Rating | 25V | |
| Operating Temperature | -55℃~+125℃ | |
| Diameter | 6mm | |
| Ripple Current | - | |
| Equivalent Series Resistance(ESR) | - | |
| Pin Spacing | 2.5mm | |
| Tolerance | ±20% |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 355
355 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1531 | $ 0.77 |
| 50+ | $ 0.1233 | $ 6.17 |
| 150+ | $ 0.1084 | $ 16.26 |
| 1,000+ | $ 0.0972 | $ 97.20 |
| 2,000+ | $ 0.0883 | $ 176.60 |
| 5,000+ | $ 0.0838 | $ 419.00 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | Honor Elec | |
| Packaging | Through Hole,D6.3xL8mm | |
| Lifetime | 2000hrs | |
| Capacitance | 150uF | |
| Height - Seated (Max) | 8mm | |
| Polarity type | Polarized | |
| Voltage Rating | 25V | |
| Operating Temperature | -55℃~+125℃ | |
| Diameter | 6mm | |
| Ripple Current | - | |
| Equivalent Series Resistance(ESR) | - | |
| Pin Spacing | 2.5mm | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | Honor Elec | |
| Packaging | Through Hole,D6.3xL8mm | |
| Lifetime | 2000hrs | |
| Capacitance | 150uF | |
| Height - Seated (Max) | 8mm | |
| Polarity type | Polarized |
| Type | Description | |
|---|---|---|
| Voltage Rating | 25V | |
| Operating Temperature | -55℃~+125℃ | |
| Diameter | 6mm | |
| Ripple Current | - | |
| Equivalent Series Resistance(ESR) | - | |
| Pin Spacing | 2.5mm | |
| Tolerance | ±20% |
Help & FeedbackShow similar products (0) >
C5438662 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| HT1E157M0607PC | Honor Elec | Similar | Through Hole,D6.3xL7mm | 70 | $ 0.1395 | ||
| HG1V157M0609PC | Honor Elec | Similar | Through Hole,D6.3xL9mm | 1,520 | $0.1728 $0.1818 | ||
| RYHT25V150UF6*8 | Honor Elec | Similar | Through Hole,D6.3xL8mm | 995 | $ 0.1643 | ||
| HT1E157M0808PC | Honor Elec | Similar | Through Hole,D8xL8mm | 585 | $ 0.1779 | ||
| HT1E157M0811PC | Honor Elec | Similar | Through Hole,D8xL11.5mm | 470 | $ 0.2371 |



