Honor Elec HS1C158M1016PC
| Manufacturer |
Honor Elec
Asian Brands |
| Mfr. Part # | HS1C158M1016PC |
| LCSC Part # | C5438605 |
| Package | Through Hole,D10xL16mm |
| Customer # | |
| Key Attributes | CAP ALUM POLY 1500uF ±20% 16V TH |
| Description | 1500uF ±20% 16V Through Hole,D10xL16mm 2000hrs |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | Honor Elec | |
| Package | Through Hole,D10xL16mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
285 
285
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.2685 $ 0.2551 | $ 1.28 |
50+ | $ 0.2092 $ 0.1988 | $ 9.94 |
150+ | $ 0.1838 $ 0.1747 | $ 26.21 |
500+ | $ 0.1521 $ 0.1445 | $ 72.25 |
2,500+ | $ 0.138 $ 0.1311 | $ 327.75 |
5,000+ | $ 0.1295 $ 0.1231 | $ 615.50 |
Standard Packaging 500/Full
Bag | ||
Better price for more quantity?
$