Honor Elec HS1A108M0816PC
| Manufacturer |
Honor Elec
Asian Brands |
| Mfr. Part # | HS1A108M0816PC |
| LCSC Part # | C5438550 |
| Package | Through Hole,D8xL16mm |
| Customer # | |
| Key Attributes | CAP ALUM POLY 1000uF ±20% 10V TH |
| Description | 10V 1000uF ±20% Through Hole,D8xL16mm Aluminum - Polymer Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | Honor Elec | |
| Package | Through Hole,D8xL16mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
5+ | $ 0.2221 $ 0.2110 | $ 1.06 |
50+ | $ 0.173 $ 0.1644 | $ 8.22 |
150+ | $ 0.152 $ 0.1444 | $ 21.66 |
500+ | $ 0.1258 $ 0.1196 | $ 59.80 |
2,500+ | $ 0.1141 $ 0.1084 | $ 271.00 |
5,000+ | $ 0.1071 $ 0.1018 | $ 509.00 |
Standard Packaging 500/Full
Bag | ||