Honor Elec HS1A397M0808PC
| Hersteller | Honor ElecAsian Brands |
| Herst.-Teilenr. | HS1A397M0808PC |
| LCSC-Nr. | C5438537 |
| Verp. | Through Hole,D8xL8mm |
| Kundennummer | |
| Hauptmerkm. | CAP ALUM POLY 390uF ±20% 10V TH |
| Datenblatt | Honor Elec HS1A397M0808PC |
| RoHS-Konformität | 2 Dokumente verfügbar |
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Hersteller | Honor Elec | |
| Verp. | Through Hole,D8xL8mm | |
| Lifetime | 2000hrs | |
| Capacitance | 390uF | |
| Height - Seated (Max) | 8mm | |
| Polarity type | Polarized | |
| Voltage Rating | 10V | |
| Mounting Type | Through-Hole | |
| Operating Temperature | -55℃~+105℃ | |
| Diameter | 8mm | |
| Ripple Current | - | |
| Equivalent Series Resistance(ESR) | - | |
| Pin Spacing | 3.5mm | |
| Tolerance | ±20% |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Hersteller | Honor Elec | |
| Verp. | Through Hole,D8xL8mm | |
| Lifetime | 2000hrs | |
| Capacitance | 390uF | |
| Height - Seated (Max) | 8mm | |
| Polarity type | Polarized | |
| Voltage Rating | 10V |
| Typ | Beschreibung | |
|---|---|---|
| Mounting Type | Through-Hole | |
| Operating Temperature | -55℃~+105℃ | |
| Diameter | 8mm | |
| Ripple Current | - | |
| Equivalent Series Resistance(ESR) | - | |
| Pin Spacing | 3.5mm | |
| Tolerance | ±20% |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Garantie auf jede Bestellung
100% Authentisch · 30-Tage-Rückgabe oder -Umtausch
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Hersteller | Honor Elec | |
| Verp. | Through Hole,D8xL8mm | |
| Lifetime | 2000hrs | |
| Capacitance | 390uF | |
| Height - Seated (Max) | 8mm | |
| Polarity type | Polarized | |
| Voltage Rating | 10V | |
| Mounting Type | Through-Hole | |
| Operating Temperature | -55℃~+105℃ | |
| Diameter | 8mm | |
| Ripple Current | - | |
| Equivalent Series Resistance(ESR) | - | |
| Pin Spacing | 3.5mm | |
| Tolerance | ±20% |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Hersteller | Honor Elec | |
| Verp. | Through Hole,D8xL8mm | |
| Lifetime | 2000hrs | |
| Capacitance | 390uF | |
| Height - Seated (Max) | 8mm | |
| Polarity type | Polarized | |
| Voltage Rating | 10V |
| Typ | Beschreibung | |
|---|---|---|
| Mounting Type | Through-Hole | |
| Operating Temperature | -55℃~+105℃ | |
| Diameter | 8mm | |
| Ripple Current | - | |
| Equivalent Series Resistance(ESR) | - | |
| Pin Spacing | 3.5mm | |
| Tolerance | ±20% |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Typ | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Typ | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |



