Coilcraft LPR6235-253LMRC
| Manufacturer | |
| MPN | LPR6235-253LMRC |
| LCSC Part # | C5438415 |
| Packaging | SMD-4P,6x6mm |
| Customer # | |
| Key Attributes | 25uH ±20% 740mΩ 1.3A Coupled inductor SMD-4P,6x6mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Coilcraft | |
| Packaging | SMD-4P,6x6mm | |
| Inductance | 25uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 740mΩ | |
| Current - Saturation(Isat) | 1.3A | |
| Type | Coupled inductor |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Coilcraft | |
| Packaging | SMD-4P,6x6mm | |
| Inductance | 25uH |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| DC Resistance(DCR) | 740mΩ | |
| Current - Saturation(Isat) | 1.3A | |
| Type | Coupled inductor |
Report an ErrorShow similar products (0) >
In-Stock: 68
68 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 5.6513 | $ 5.65 |
| 10+ | $ 4.9029 | $ 49.03 |
| 30+ | $ 4.4478 | $ 133.43 |
| 100+ | $ 4.0655 | $ 406.55 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Coilcraft | |
| Packaging | SMD-4P,6x6mm | |
| Inductance | 25uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 740mΩ | |
| Current - Saturation(Isat) | 1.3A | |
| Type | Coupled inductor |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Coilcraft | |
| Packaging | SMD-4P,6x6mm | |
| Inductance | 25uH |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| DC Resistance(DCR) | 740mΩ | |
| Current - Saturation(Isat) | 1.3A | |
| Type | Coupled inductor |
Report an ErrorShow similar products (0) >
C5438415 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |



