PANASONIC ERA3VEB1501V
| Manufacturer | |
| MPN | ERA3VEB1501V |
| LCSC Part # | C543691 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | RES 1.5kΩ ±0.1% 125mW 0603 |
| Description | 1.5kΩ ±0.1% 125mW 0603 Thin Film Resistor AEC-Q200 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0603 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
2,285
2,285
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
5+ | $ 0.1731 | $ 0.87 |
50+ | $ 0.1497 | $ 7.49 |
150+ | $ 0.1396 | $ 20.94 |
500+ | $ 0.1271 | $ 63.55 |
2,500+ | $ 0.1215 | $ 303.75 |
5,000+ | $ 0.1182 | $ 591.00 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$