YOUCHI HCTC-201210-R68-M
| 제조업체 | YOUCHIAsian Brands |
| 제조사 품번 | HCTC-201210-R68-M |
| LCSC 번호 | C54350323 |
| 포장 | 0805 |
| 고객 번호 | |
| 주요 제원 | 4.3A 680nH ±20% 5A 37mΩ 0805 Fixed Inductors |
| 데이터시트 | YOUCHI HCTC-201210-R68-M |
제품 사양
전체
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| 제조업체 | YOUCHI | |
| 포장 | 0805 | |
| Current Rating | 4.3A | |
| Inductance | 680nH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 5A | |
| DC Resistance(DCR) | 37mΩ |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| 제조업체 | YOUCHI | |
| 포장 | 0805 | |
| Current Rating | 4.3A |
| 타입 | 설명 | |
|---|---|---|
| Inductance | 680nH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 5A | |
| DC Resistance(DCR) | 37mΩ |
도움말 및 피드백유사 제품 보기 (0) >
개요
AI 번역
- Halogen-free
- Maximum operating temperature up to 125°C
- Powder iron core material
- Magnetically shielded design, low EMI
- High current carrying capacity, low core loss
- Frequency range up to 5 MHz
- RoHS compliant
주요 특징
AI 번역
- Metal material construction for high current, low loss
- Metal powder core for high performance (saturation current)
- Low DCR for reduced losses
- Closed magnetic circuit design minimizes flux leakage
- Vinyl thermal spray coating for superior surface density
- Environmental requirements must comply with QESP-44 documentation
- 100% lead-free, compliant with RoHS 2.0, halogen-free, REACH, and other regulatory standards
응용 분야
AI 번역
- Voltage Regulator Module (VRM)
- Multiphase Regulator
- Point-of-Load Module
- Smartphone Point-of-Load Module
- SSD Module
- Notebook Regulator
- Battery Power System
- Graphics Card
- Data Networking and Storage System
모든 주문 보장
100% 정품 · 30일 반품 또는 교환
재고 있음: 2,990
2,990 재고 있음, 당일 발송
최소값: 10배수: 10판매 단위: Piece
BOM 목록에 추가
| 수량 | 단가 | 총액 |
|---|---|---|
| 10+ | $ 0.0756$ 0.0605 | $ 0.61 |
| 100+ | $ 0.0602$ 0.0482 | $ 4.82 |
| 300+ | $ 0.0525$ 0.0420 | $ 12.60 |
| 3,000+ | $ 0.0468$ 0.0375 | $ 112.50 |
| 6,000+ | $ 0.0422$ 0.0338 | $ 202.80 |
| 9,000+ | $ 0.0399$ 0.0320 | $ 288.00 |
표준 패키지3000/Full Reel | ||
수량이 많을수록 더 좋은 가격?
$
제품 사양
전체
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| 제조업체 | YOUCHI | |
| 포장 | 0805 | |
| Current Rating | 4.3A | |
| Inductance | 680nH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 5A | |
| DC Resistance(DCR) | 37mΩ |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| 제조업체 | YOUCHI | |
| 포장 | 0805 | |
| Current Rating | 4.3A |
| 타입 | 설명 | |
|---|---|---|
| Inductance | 680nH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 5A | |
| DC Resistance(DCR) | 37mΩ |
도움말 및 피드백유사 제품 보기 (0) >
개요
AI 번역
- Halogen-free
- Maximum operating temperature up to 125°C
- Powder iron core material
- Magnetically shielded design, low EMI
- High current carrying capacity, low core loss
- Frequency range up to 5 MHz
- RoHS compliant
주요 특징
AI 번역
- Metal material construction for high current, low loss
- Metal powder core for high performance (saturation current)
- Low DCR for reduced losses
- Closed magnetic circuit design minimizes flux leakage
- Vinyl thermal spray coating for superior surface density
- Environmental requirements must comply with QESP-44 documentation
- 100% lead-free, compliant with RoHS 2.0, halogen-free, REACH, and other regulatory standards
응용 분야
AI 번역
- Voltage Regulator Module (VRM)
- Multiphase Regulator
- Point-of-Load Module
- Smartphone Point-of-Load Module
- SSD Module
- Notebook Regulator
- Battery Power System
- Graphics Card
- Data Networking and Storage System
컴플라이언스 & 수출 코드
| 타입 | 세부사항 |
|---|---|
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| 타입 | 세부사항 |
|---|---|
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| 타입 | 세부사항 |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |



