GUOCONN 0.5*8P*50*A*3/3*5/5
| Manufacturer |
GUOCONN
Asian Brands |
| Mfr. Part # | 0.5*8P*50*A*3/3*5/5 |
| LCSC Part # | C54350150 |
| Package | P=0.5mm |
| Customer # | |
| Description | 0.3mm 8P 0.5mm Same Side 5cm P=0.5mm Flat Flex Cables (FFC, FPC) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Cables, Wires/Flat Flex Cables (FFC, FPC) | |
| Manufacturer | GUOCONN | |
| Package | P=0.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8544491100 |
| USHTS | 8544493040 |
| TARIC | 8544499100 |
| CAHTS | 8544490090 |
| BRHTS | 85444900 |
| INHTS | 85444910 |
| MXHTS | 8544.49.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
In-Stock:
1,000
1,000
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.0423 $ 0.0402 | $ 0.20 |
50+ | $ 0.0414 $ 0.0394 | $ 1.97 |
200+ | $ 0.0407 $ 0.0387 | $ 7.74 |
500+ | $ 0.0401 $ 0.0381 | $ 19.05 |
Standard Packaging 100/Full
Bag | ||
Better price for more quantity?
$