CONNTEK KTH5502HVPSP8-AB256
| Manufacturer | CONNTEKAsian Brands |
| MPN | KTH5502HVPSP8-AB256 |
| LCSC Part # | C54334023 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | SOP-8 Angle, Linear Position Measuring RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Position Sensors/Angle, Linear Position Measuring | |
| Manufacturer | CONNTEK | |
| Packaging | SOP-8 | |
| Operating Temperature | -40℃~+125℃ | |
| Supply Current | 6mA | |
| Voltage - Supply | 1.7V~3.6V | |
| Features | Incremental encoder output | |
| Out Type | ABZ;PWM;I2C;SPI | |
| Number of ABZ Pulses | 256 | |
| Rotate Speed | 5000rpm |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Position Sensors/Angle, Linear Position Measuring | |
| Manufacturer | CONNTEK | |
| Packaging | SOP-8 | |
| Operating Temperature | -40℃~+125℃ | |
| Supply Current | 6mA |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 1.7V~3.6V | |
| Features | Incremental encoder output | |
| Out Type | ABZ;PWM;I2C;SPI | |
| Number of ABZ Pulses | 256 | |
| Rotate Speed | 5000rpm |
Report an ErrorShow similar products (0) >
In-Stock: 415
415 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.1954 | $ 1.20 |
| 10+ | $ 0.9938 | $ 9.94 |
| 30+ | $ 0.8834 | $ 26.50 |
| 100+ | $ 0.7586 | $ 75.86 |
| 500+ | $ 0.7026 | $ 351.30 |
| 1,000+ | $ 0.6769 | $ 676.90 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Position Sensors/Angle, Linear Position Measuring | |
| Manufacturer | CONNTEK | |
| Packaging | SOP-8 | |
| Operating Temperature | -40℃~+125℃ | |
| Supply Current | 6mA | |
| Voltage - Supply | 1.7V~3.6V | |
| Features | Incremental encoder output | |
| Out Type | ABZ;PWM;I2C;SPI | |
| Number of ABZ Pulses | 256 | |
| Rotate Speed | 5000rpm |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Position Sensors/Angle, Linear Position Measuring | |
| Manufacturer | CONNTEK | |
| Packaging | SOP-8 | |
| Operating Temperature | -40℃~+125℃ | |
| Supply Current | 6mA |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 1.7V~3.6V | |
| Features | Incremental encoder output | |
| Out Type | ABZ;PWM;I2C;SPI | |
| Number of ABZ Pulses | 256 | |
| Rotate Speed | 5000rpm |
Report an ErrorShow similar products (0) >
C54334023 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



