LR LR8106B-T33
| Manufacturer | LRAsian Brands |
| MPN | LR8106B-T33 |
| LCSC Part # | C54333726 |
| Packaging | SOT-23-5L |
| Customer # | |
| Key Attributes | 3.3V Positive Fixed SOT-23-5L Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS |
| Datasheet | LR LR8106B-T33 |
| RoHS Compliance | 2 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | LR | |
| Packaging | SOT-23-5L | |
| Output Voltage | 3.3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+105℃ | |
| Supply Current (Iq) | 50uA;100nA | |
| Output Configuration | Positive | |
| Output Current | 500mA | |
| Operating Voltage | 6.5V | |
| Output Type | Fixed | |
| Features | Enable control;Short Circuit Protection;Over Current Protection |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | LR | |
| Packaging | SOT-23-5L | |
| Output Voltage | 3.3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+105℃ |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | 50uA;100nA | |
| Output Configuration | Positive | |
| Output Current | 500mA | |
| Operating Voltage | 6.5V | |
| Output Type | Fixed | |
| Features | Enable control;Short Circuit Protection;Over Current Protection |
Introduction
LR8106 is a high PSRR, low-noise, fast-response LDO fabricated in CMOS process, featuring current limiting protection, short-circuit protection, and CE enable. Only a 1μF bypass capacitor is required, saving board area. Its PSRR extends to 100kHz with excellent ripple rejection, making it well-suited for applications demanding high noise immunity such as drones, RF circuits, and audio circuits.
Features
- Maximum output current: 500mA (Vin = 5V, Vout = 3.3V)
- Low dropout: 100mV @ IOUT = 100mA
- Operating voltage range: 2.5V ~ 6.5V
- Output voltage range: 1.2V ~ 5V
- Output accuracy: ±2%
- Quiescent current: 50μA (typical)
- Shutdown current: 0.1μA (typical)
- Ripple rejection ratio: 63dB @ 1kHz; 53dB @ 10kHz; 43dB @ 100kHz (3.3V output, typical)
- Line regulation: better than 0.05% (typical)
Applications
- Drone circuits
- Motor circuits
- RF circuits
- Audio equipment
- Bluetooth products
- Low-noise reference sources
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0603$ 0.0543 | $ 0.54 |
| 100+ | $ 0.0481$ 0.0433 | $ 4.33 |
| 300+ | $ 0.0419$ 0.0378 | $ 11.34 |
| 3,000+ | $ 0.0373$ 0.0336 | $ 100.80 |
| 6,000+ | $ 0.0336$ 0.0303 | $ 181.80 |
| 9,000+ | $ 0.0318$ 0.0287 | $ 258.30 |
Standard Packaging3000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | LR | |
| Packaging | SOT-23-5L | |
| Output Voltage | 3.3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+105℃ | |
| Supply Current (Iq) | 50uA;100nA | |
| Output Configuration | Positive | |
| Output Current | 500mA | |
| Operating Voltage | 6.5V | |
| Output Type | Fixed | |
| Features | Enable control;Short Circuit Protection;Over Current Protection |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | LR | |
| Packaging | SOT-23-5L | |
| Output Voltage | 3.3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+105℃ |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | 50uA;100nA | |
| Output Configuration | Positive | |
| Output Current | 500mA | |
| Operating Voltage | 6.5V | |
| Output Type | Fixed | |
| Features | Enable control;Short Circuit Protection;Over Current Protection |
Introduction
LR8106 is a high PSRR, low-noise, fast-response LDO fabricated in CMOS process, featuring current limiting protection, short-circuit protection, and CE enable. Only a 1μF bypass capacitor is required, saving board area. Its PSRR extends to 100kHz with excellent ripple rejection, making it well-suited for applications demanding high noise immunity such as drones, RF circuits, and audio circuits.
Features
- Maximum output current: 500mA (Vin = 5V, Vout = 3.3V)
- Low dropout: 100mV @ IOUT = 100mA
- Operating voltage range: 2.5V ~ 6.5V
- Output voltage range: 1.2V ~ 5V
- Output accuracy: ±2%
- Quiescent current: 50μA (typical)
- Shutdown current: 0.1μA (typical)
- Ripple rejection ratio: 63dB @ 1kHz; 53dB @ 10kHz; 43dB @ 100kHz (3.3V output, typical)
- Line regulation: better than 0.05% (typical)
Applications
- Drone circuits
- Motor circuits
- RF circuits
- Audio equipment
- Bluetooth products
- Low-noise reference sources
C54333726 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



