LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JSMSEMI TPS54560BDDAR-JSM product image
Images for reference only

JSMSEMI TPS54560BDDAR-JSMRoHS

Manufacturer
JSMSEMIAsian Brands
MPN
TPS54560BDDAR-JSM
LCSC Part #
C54320989
Packaging
ESOP-8L
Customer #
Key Attributes
Step-down type 100kHz~2.5MHz Adjustable 800mV~58V 5A ESOP-8L Voltage Regulators - DC DC Switching Regulators RoHS
Datasheetpdf iconJSMSEMI TPS54560BDDAR-JSM
In-Stock: 2,557
2,557 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.9185$ 0.92
10+$ 0.7432$ 7.43
30+$ 0.6556$ 19.67
100+$ 0.5696$ 56.96
500+$ 0.5177$ 258.85
1,000+$ 0.4901$ 490.10
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators
ManufacturerJSMSEMI
PackagingESOP-8L
Operating Temperature-40℃~+150℃
Number of Outputs1
FunctionStep-down type
Frequency - Switching100kHz~2.5MHz
FeaturesCycle-by-cycle current limiting;Frequency synchronization;EMI optimization (spread spectrum);Light load efficient mode;External compensation;Overcurrent Protection
Output TypeAdjustable
TopologyBuck
Operating Voltage4.5V~60V
Switch tube (built-in/external)Built-in
Output Voltage800mV~58V
Output Current5A
Quiescent Current120uA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The TPS54560 is a 60V, 5A step-down converter integrating an 83mΩ high-side MOSFET. It features a wide input voltage range of 4.5V to 60V, suitable for various applications powered by unregulated supplies, such as industrial or automotive applications. The device employs peak current mode control and supports a wide adjustable switching frequency range set via an external resistor or external clock signal. Frequency Spread Spectrum (FSS) enables excellent EMI performance for the TPS54560 in automotive applications. With a quiescent current of 120μA in sleep mode and a shutdown current of 3.8μA, the device is well-suited for battery-powered systems. It integrates protection features including cycle-by-cycle current limiting and thermal shutdown, and is available in an 8-pin eSOP package.

The device uses fixed-frequency peak current mode control. The internal clock initiates turn-on of the integrated high-side power MOSFET at the beginning of each cycle, causing the inductor current to rise linearly. When the current through the high-side MOSFET reaches the threshold level set by the compensation voltage at the error amplifier compensation pin, the high-side MOSFET turns off. When the high-side MOSFET turns off, the inductor current freewheels through an external diode until the next clock cycle begins. The integrated error amplifier and external compensation network form a feedback loop that regulates the output voltage to the reference voltage. The error amplifier compares the voltage at the FB pin against an internal reference voltage of 0.8V. An increase in load current reduces the feedback.

Features

AI Translation
  • Wide input voltage range: 4.5V - 60V
  • Up to 5A continuous output current
  • 0.8V ± 1% feedback reference voltage
  • Integrated 83mΩ high-side power MOSFET
  • Adjustable frequency: 100kHz to 2.5MHz
  • External clock synchronization
  • ±6% frequency spread spectrum (FSS)
  • High efficiency via pulse skip mode (PSM) at light load
  • 120μA quiescent current in sleep mode
  • eSOP-8L package

Applications

AI Translation
  • 12V, 24V, 48V industrial power systems
  • Industrial automation and motor control
  • Vehicle accessories
  • USB dedicated charging ports and battery chargers