LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MDM SMAJ64A product image
  • SMAJ64A thumbnail 1
  • SMAJ64A thumbnail 2
  • SMAJ64A thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MDM SMAJ64ARoHS

Manufacturer
MDMAsian Brands
MPN
SMAJ64A
LCSC Part #
C54318617
Packaging
SMA
Customer #
Key Attributes
103V 3.9A 400W@10/1000us 78.6V Unidirectional 64V SMA TVS Diodes RoHS
Datasheetpdf iconMDM SMAJ64A
In-Stock: 220
220 In stock, ships now
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.024$ 0.48
200+$ 0.0188$ 3.76
600+$ 0.016$ 9.60
5,000+$ 0.0142$ 71.00
10,000+$ 0.0127$ 127.00
20,000+$ 0.0119$ 238.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerMDM
PackagingSMA
Clamping Voltage103V
Operating Temperature-65℃~+150℃
Peak Pulse Current (Ipp)3.9A
Peak Pulse Power Dissipation (Ppp)400W@10/1000us
Number of Channels1
Voltage - Breakdown78.6V
typeTVS
Reverse Leakage Current (Ir)1uA
PolarityUnidirectional
Reverse Stand-Off Voltage (Vrwm)64V