Existar E020N5P0ML1
| Manufacturer | ExistarAsian Brands |
| MPN | E020N5P0ML1 |
| LCSC Part # | C54308610 |
| Packaging | PDFN-8(3.3x3.3) |
| Customer # | |
| Key Attributes | 65W 20V 50A 4mΩ@4.5V 1 N-channel N-Channel PDFN-8(3.3x3.3) Single FETs, MOSFETs |
| Datasheet | Existar E020N5P0ML1 |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Existar | |
| Packaging | PDFN-8(3.3x3.3) | |
| Output Capacitance(Coss) | 309pF | |
| Ciss-Input Capacitance | 3.48nF | |
| Pd - Power Dissipation | 65W | |
| Drain to Source Voltage | 20V | |
| Configuration | Standalone | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Continuous Drain(Id) | 50A | |
| Reverse Transfer Capacitance (Crss) | 285pF | |
| RDS(on) | 4mΩ@4.5V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 18nC | |
| Vgs | ±12V | |
| Gate Threshold Voltage (Vgs(th)) | 700mV | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Existar | |
| Packaging | PDFN-8(3.3x3.3) | |
| Output Capacitance(Coss) | 309pF | |
| Ciss-Input Capacitance | 3.48nF | |
| Pd - Power Dissipation | 65W | |
| Drain to Source Voltage | 20V | |
| Configuration | Standalone | |
| Operating Temperature | -55℃~+150℃ |
| Type | Description | |
|---|---|---|
| Current - Continuous Drain(Id) | 50A | |
| Reverse Transfer Capacitance (Crss) | 285pF | |
| RDS(on) | 4mΩ@4.5V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 18nC | |
| Vgs | ±12V | |
| Gate Threshold Voltage (Vgs(th)) | 700mV | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Low on-resistance (RDS(on)) trench technology
- Low thermal resistance
- Fast switching speed
- 100% avalanche tested
Applications
AI Translation
- DC/DC conversion
- Power switch
- PD charger
- Motor driver
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 420
420 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1302 | $ 0.65 |
| 50+ | $ 0.1042 | $ 5.21 |
| 150+ | $ 0.0912 | $ 13.68 |
| 500+ | $ 0.0815 | $ 40.75 |
| 2,500+ | $ 0.0737 | $ 184.25 |
| 5,000+ | $ 0.0698 | $ 349.00 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Existar | |
| Packaging | PDFN-8(3.3x3.3) | |
| Output Capacitance(Coss) | 309pF | |
| Ciss-Input Capacitance | 3.48nF | |
| Pd - Power Dissipation | 65W | |
| Drain to Source Voltage | 20V | |
| Configuration | Standalone | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Continuous Drain(Id) | 50A | |
| Reverse Transfer Capacitance (Crss) | 285pF | |
| RDS(on) | 4mΩ@4.5V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 18nC | |
| Vgs | ±12V | |
| Gate Threshold Voltage (Vgs(th)) | 700mV | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Existar | |
| Packaging | PDFN-8(3.3x3.3) | |
| Output Capacitance(Coss) | 309pF | |
| Ciss-Input Capacitance | 3.48nF | |
| Pd - Power Dissipation | 65W | |
| Drain to Source Voltage | 20V | |
| Configuration | Standalone | |
| Operating Temperature | -55℃~+150℃ |
| Type | Description | |
|---|---|---|
| Current - Continuous Drain(Id) | 50A | |
| Reverse Transfer Capacitance (Crss) | 285pF | |
| RDS(on) | 4mΩ@4.5V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 18nC | |
| Vgs | ±12V | |
| Gate Threshold Voltage (Vgs(th)) | 700mV | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Low on-resistance (RDS(on)) trench technology
- Low thermal resistance
- Fast switching speed
- 100% avalanche tested
Applications
AI Translation
- DC/DC conversion
- Power switch
- PD charger
- Motor driver
C54308610 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| E030N3P5ML1 | Existar | Similar | PDFN-8(3.3x3.3) | 335 | $ 0.182 |



