ISOMICRON MOC3063-SVS-AXW
| Manufacturer | ISOMICRONAsian Brands |
| MPN | MOC3063-SVS-AXW |
| LCSC Part # | C54308561 |
| Packaging | SOP-4 |
| Customer # | |
| Key Attributes | SOP-4 Triac, SCR Output Optoisolators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Triac, SCR Output Optoisolators | |
| Manufacturer | ISOMICRON | |
| Packaging | SOP-4 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The MOC3063 series devices are optocouplers consisting of a gallium arsenide infrared LED and a zero-crossing random-phase phototriac silicon chip.
Features
AI Translation
- High isolation 3750 VRMS
- DC input, zero-crossing phototriac output
- Operating temperature range -40°C to 110°C
- REACH and RoHS compliant
- Halogen-free
- MSL Level 1
- Certification approvals:
- UL - UL1577
- VDE - EN60747-5-5 (VDE0884-5)
- CQC - GB4943.1
Applications
AI Translation
- Switching power supplies, smart meters
- Industrial control, measurement instruments
- Office equipment such as copiers
- Home appliances such as air conditioners, fans, water heaters, etc.
In-Stock: 2,990
2,990 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1552 | $ 0.78 |
| 50+ | $ 0.123 | $ 6.15 |
| 150+ | $ 0.1091 | $ 16.37 |
| 500+ | $ 0.0919 | $ 45.95 |
| 3,000+ | $ 0.0842 | $ 252.60 |
| 6,000+ | $ 0.0796 | $ 477.60 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Triac, SCR Output Optoisolators | |
| Manufacturer | ISOMICRON | |
| Packaging | SOP-4 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The MOC3063 series devices are optocouplers consisting of a gallium arsenide infrared LED and a zero-crossing random-phase phototriac silicon chip.
Features
AI Translation
- High isolation 3750 VRMS
- DC input, zero-crossing phototriac output
- Operating temperature range -40°C to 110°C
- REACH and RoHS compliant
- Halogen-free
- MSL Level 1
- Certification approvals:
- UL - UL1577
- VDE - EN60747-5-5 (VDE0884-5)
- CQC - GB4943.1
Applications
AI Translation
- Switching power supplies, smart meters
- Industrial control, measurement instruments
- Office equipment such as copiers
- Home appliances such as air conditioners, fans, water heaters, etc.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |

