TI SN74CBTLV3253DR
| Manufacturer | |
| MPN | SN74CBTLV3253DR |
| LCSC Part # | C543079 |
| Packaging | SOIC-16 |
| Customer # | |
| Key Attributes | Low-voltage, dual 4:1 FET multiplexer/demultiplexer |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | TI | |
| Packaging | SOIC-16 | |
| Type | - | |
| Number of Channels | 2/8 | |
| Voltage - Supply | 2.3V~3.6V | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Power-off protection;Output enable high-impedance | |
| Quiescent Current | 10uA | |
| Current - Output High(IOH) | - | |
| Propagation Delay | 0.25ns@3.3V,50pF |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The SN74CBTLV3253 device is a dual 4:1 high-speed FET multiplexer and demultiplexer. This switch features a low on-state resistance, enabling connections to be established with minimal propagation delay. The select (S0, S1) inputs control the data flow. When the associated output enable (OE) input is high, the FET multiplexer/demultiplexer is disabled. The SN74CBTLV3253 device is fully specified for partial-power-down applications using I_off. The I_off feature ensures that damaging current is prevented from flowing back through the device during shutdown. The device provides isolation during shutdown.
Features
- Functionally equivalent to QS3253
- 5Ω switch connection between two ports
- Rail-to-rail switching on data I/O ports
- OFF state supports partial power-down mode operation
- Latch-up performance exceeds 100mA, compliant with JESD 78 Class II specifications
Applications
- Video Broadcasting: Multi-format Transcoder Video Communication System Based on IP
- SN74CBTLV3253 can be used to simultaneously multiplex and demultiplex up to 2 channels in a 4:1 configuration
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.68 | $ 0.68 |
| 10+ | $ 0.558 | $ 5.58 |
| 30+ | $ 0.4588 | $ 13.76 |
| 100+ | $ 0.3969 | $ 39.69 |
| 500+ | $ 0.3612 | $ 180.60 |
| 1,000+ | $ 0.3416 | $ 341.60 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | TI | |
| Packaging | SOIC-16 | |
| Type | - | |
| Number of Channels | 2/8 | |
| Voltage - Supply | 2.3V~3.6V | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Power-off protection;Output enable high-impedance | |
| Quiescent Current | 10uA | |
| Current - Output High(IOH) | - | |
| Propagation Delay | 0.25ns@3.3V,50pF |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The SN74CBTLV3253 device is a dual 4:1 high-speed FET multiplexer and demultiplexer. This switch features a low on-state resistance, enabling connections to be established with minimal propagation delay. The select (S0, S1) inputs control the data flow. When the associated output enable (OE) input is high, the FET multiplexer/demultiplexer is disabled. The SN74CBTLV3253 device is fully specified for partial-power-down applications using I_off. The I_off feature ensures that damaging current is prevented from flowing back through the device during shutdown. The device provides isolation during shutdown.
Features
- Functionally equivalent to QS3253
- 5Ω switch connection between two ports
- Rail-to-rail switching on data I/O ports
- OFF state supports partial power-down mode operation
- Latch-up performance exceeds 100mA, compliant with JESD 78 Class II specifications
Applications
- Video Broadcasting: Multi-format Transcoder Video Communication System Based on IP
- SN74CBTLV3253 can be used to simultaneously multiplex and demultiplex up to 2 channels in a 4:1 configuration
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



