TI LM75BIMMX-3/NOPB
| Manufacturer | |
| Mfr. Part # | LM75BIMMX-3/NOPB |
| LCSC Part # | C543061 |
| Package | VSSOP-8-0.65mm |
| Customer # | |
| Key Attributes | LM75x Digital Temperature Sensor and Thermal Watchdog With Two-Wire Interface |
| Description | -55℃~+125℃ ±2℃ I2C 3V~5.5V VSSOP-8-0.65mm Analog and Digital Output RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/Analog and Digital Output | |
| Manufacturer | TI | |
| Package | VSSOP-8-0.65mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9025191010 |
| USHTS | 9025194000 |
| TARIC | 9025190010 |
| CAHTS | 9025190011 |
| BRHTS | 90251910 |
| INHTS | 90251910 |
| MXHTS | 9025.19.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3500 |
| Sales Unit | Piece |
In-Stock:
8,452
8,452
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.0128 | $ 1.01 |
10+ | $ 0.8336 | $ 8.34 |
30+ | $ 0.744 | $ 22.32 |
100+ | $ 0.6544 | $ 65.44 |
500+ | $ 0.6016 | $ 300.80 |
1,000+ | $ 0.5744 | $ 574.40 |
Standard Packaging 3500/Full
Reel | ||
Better price for more quantity?
$