LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
DDF MBRF3045CT-TO-220F product image
Images for reference only

DDF MBRF3045CT-TO-220FRoHS

Manufacturer
DDFAsian Brands
MPN
MBRF3045CT-TO-220F
LCSC Part #
C54305051
Packaging
TO-220F
Customer #
Key Attributes
1 Pair Common Cathode 45V 30A TO-220F Single Diodes RoHS
Datasheetpdf iconDDF MBRF3045CT-TO-220F
In-Stock: 50
50 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1805$ 0.90
50+$ 0.143$ 7.15
150+$ 0.1269$ 19.04
500+$ 0.1069$ 53.45
2,500+$ 0.0979$ 244.75
5,000+$ 0.0926$ 463.00
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerDDF
PackagingTO-220F
Diode Configuration1 Pair Common Cathode
Voltage - DC Reverse (Vr) (Max)45V
Voltage - Forward(Vf@If)580mV@10A;550mV@15A
Reverse Leakage Current (Ir)150uA@45V
Current - Rectified30A
Non-Repetitive Peak Forward Surge Current200A

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging50
Sales UnitPiece

Features

AI Translation
  • Low power consumption, high efficiency
  • Guard ring die structure for transient protection
  • High current capability and low forward voltage drop

Applications

AI Translation

MBR3045CT complies with RoHS and green product requirements, and has passed full-function reliability certification.