LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
DDF MBRF10200CT-TO-220F product image
Images for reference only

DDF MBRF10200CT-TO-220FRoHS

Manufacturer
DDFAsian Brands
MPN
MBRF10200CT-TO-220F
LCSC Part #
C54305045
Packaging
TO-220F
Customer #
Key Attributes
1 Pair Common Cathode 200V 10A TO-220F Single Diodes RoHS
Datasheetpdf iconDDF MBRF10200CT-TO-220F
In-Stock: 50
50 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1766$ 0.88
50+$ 0.1399$ 7.00
150+$ 0.1242$ 18.63
500+$ 0.1045$ 52.25
2,500+$ 0.0958$ 239.50
5,000+$ 0.0906$ 453.00
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerDDF
PackagingTO-220F
Diode Configuration1 Pair Common Cathode
Voltage - DC Reverse (Vr) (Max)200V
Voltage - Forward(Vf@If)820mV@3A;880mV@5A;950mV@10A
Reverse Leakage Current (Ir)500nA@200V;5uA@200V
Current - Rectified10A
Non-Repetitive Peak Forward Surge Current100A

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging50
Sales UnitPiece

Introduction

AI Translation

MBR10200CT complies with RoHS and green product requirements, offering full functionality with recognized reliability.

Features

AI Translation
  • Schottky barrier die
  • Guard ring die structure for transient protection
  • Low power consumption, high efficiency
  • High surge capability
  • High current capability and low forward voltage drop
  • Suitable for low voltage, high frequency inverter, freewheeling, and polarity protection applications