LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
DDF MBRF10150CT-TO-220F product image
Images for reference only

DDF MBRF10150CT-TO-220FRoHS

Manufacturer
DDFAsian Brands
MPN
MBRF10150CT-TO-220F
LCSC Part #
C54305044
Packaging
TO-220F
Customer #
Key Attributes
1 Pair Common Cathode 150V 10A TO-220F Single Diodes RoHS
Datasheetpdf iconDDF MBRF10150CT-TO-220F
In-Stock: 45
45 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1375$ 0.69
50+$ 0.1095$ 5.48
150+$ 0.0955$ 14.33
500+$ 0.085$ 42.50
2,500+$ 0.0766$ 191.50
5,000+$ 0.0725$ 362.50
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerDDF
PackagingTO-220F
Diode Configuration1 Pair Common Cathode
Voltage - DC Reverse (Vr) (Max)150V
Voltage - Forward(Vf@If)750mV@3A;850mV@5A;950mV@10A
Reverse Leakage Current (Ir)1uA@150V;5uA@150V
Current - Rectified10A
Non-Repetitive Peak Forward Surge Current100A

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging50
Sales UnitPiece

Introduction

AI Translation

MBR10150CT complies with RoHS and green product requirements, and has passed full-function reliability certification.

Features

AI Translation
  • Schottky barrier die
  • Guard ring die structure for transient protection
  • Low power consumption, high efficiency
  • High surge capability
  • High current capability and low forward voltage drop
  • Suitable for low voltage, high frequency inverter, freewheeling, and polarity protection applications