DDF MBRF10100CT-TO-220F
| Manufacturer | DDFAsian Brands |
| MPN | MBRF10100CT-TO-220F |
| LCSC Part # | C54305043 |
| Packaging | TO-220F |
| Customer # | |
| Key Attributes | 1 Pair Common Cathode 100V 10A TO-220F Single Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | DDF | |
| Packaging | TO-220F | |
| Diode Configuration | 1 Pair Common Cathode | |
| Voltage - DC Reverse (Vr) (Max) | 100V | |
| Voltage - Forward(Vf@If) | 820mV@5A;950mV@10A | |
| Reverse Leakage Current (Ir) | 5uA@100V;1uA@100V | |
| Current - Rectified | 10A | |
| Non-Repetitive Peak Forward Surge Current | 100A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
MBR10100CT complies with RoHS and green product requirements, with full functionality and certified reliability.
Features
AI Translation
- Schottky barrier die
- Guard ring die structure for transient protection
- Low power consumption, high efficiency
- High surge capability
- High current capability and low forward voltage drop
- Suitable for low voltage, high frequency inverters, freewheeling, and polarity protection applications
In-Stock: 50
50 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1727 | $ 0.86 |
| 50+ | $ 0.1368 | $ 6.84 |
| 150+ | $ 0.1214 | $ 18.21 |
| 500+ | $ 0.1022 | $ 51.10 |
| 2,500+ | $ 0.0937 | $ 234.25 |
| 5,000+ | $ 0.0886 | $ 443.00 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | DDF | |
| Packaging | TO-220F | |
| Diode Configuration | 1 Pair Common Cathode | |
| Voltage - DC Reverse (Vr) (Max) | 100V | |
| Voltage - Forward(Vf@If) | 820mV@5A;950mV@10A | |
| Reverse Leakage Current (Ir) | 5uA@100V;1uA@100V | |
| Current - Rectified | 10A | |
| Non-Repetitive Peak Forward Surge Current | 100A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
MBR10100CT complies with RoHS and green product requirements, with full functionality and certified reliability.
Features
AI Translation
- Schottky barrier die
- Guard ring die structure for transient protection
- Low power consumption, high efficiency
- High surge capability
- High current capability and low forward voltage drop
- Suitable for low voltage, high frequency inverters, freewheeling, and polarity protection applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

