LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
DDF MBRF1045CT-TO-220F product image
Images for reference only

DDF MBRF1045CT-TO-220FRoHS

Manufacturer
DDFAsian Brands
MPN
MBRF1045CT-TO-220F
LCSC Part #
C54305042
Packaging
TO-220F
Customer #
Key Attributes
1 Pair Common Cathode 45V 550mV@5A 5A TO-220F Single Diodes RoHS
Datasheetpdf iconDDF MBRF1045CT-TO-220F
In-Stock: 50
50 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.157$ 0.79
50+$ 0.1243$ 6.22
150+$ 0.1104$ 16.56
500+$ 0.0929$ 46.45
2,500+$ 0.0852$ 213.00
5,000+$ 0.0805$ 402.50
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerDDF
PackagingTO-220F
Diode Configuration1 Pair Common Cathode
Voltage - DC Reverse (Vr) (Max)45V
Voltage - Forward(Vf@If)550mV@5A
Reverse Leakage Current (Ir)200uA@45V
Non-Repetitive Peak Forward Surge Current100A
Current - Rectified5A

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging50
Sales UnitPiece

Introduction

AI Translation

MBR1045CT is a Schottky barrier rectifier featuring high efficiency, low power consumption, and high current capacity. It is suitable for high-frequency, low-voltage inverters, polarity protection, and freewheeling applications.

Features

AI Translation
  • High surge capability
  • High efficiency, low power consumption, high current capacity, low forward voltage drop
  • Guard ring for overvoltage protection