DDF MBR20100CS-TO-252
| Manufacturer | DDFAsian Brands |
| MPN | MBR20100CS-TO-252 |
| LCSC Part # | C54305034 |
| Packaging | TO-252 |
| Customer # | |
| Key Attributes | 1 Pair Common Cathode 100V 20A TO-252 Single Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | DDF | |
| Packaging | TO-252 | |
| Diode Configuration | 1 Pair Common Cathode | |
| Voltage - DC Reverse (Vr) (Max) | 100V | |
| Voltage - Forward(Vf@If) | 720mV@5A;820mV@10A;860mV@10A | |
| Reverse Leakage Current (Ir) | 5uA@100V | |
| Current - Rectified | 20A | |
| Non-Repetitive Peak Forward Surge Current | 150A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 2,490
2,490 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1933 | $ 0.97 |
| 50+ | $ 0.1531 | $ 7.66 |
| 150+ | $ 0.1359 | $ 20.39 |
| 500+ | $ 0.1144 | $ 57.20 |
| 2,500+ | $ 0.1049 | $ 262.25 |
| 5,000+ | $ 0.0991 | $ 495.50 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | DDF | |
| Packaging | TO-252 | |
| Diode Configuration | 1 Pair Common Cathode | |
| Voltage - DC Reverse (Vr) (Max) | 100V | |
| Voltage - Forward(Vf@If) | 720mV@5A;820mV@10A;860mV@10A | |
| Reverse Leakage Current (Ir) | 5uA@100V | |
| Current - Rectified | 20A | |
| Non-Repetitive Peak Forward Surge Current | 150A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

