DDF MBR2045CS-TO-252
| Manufacturer | DDFAsian Brands |
| MPN | MBR2045CS-TO-252 |
| LCSC Part # | C54305032 |
| Packaging | TO-252 |
| Customer # | |
| Key Attributes | 1 Pair Common Cathode 45V 20A TO-252 Single Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | DDF | |
| Packaging | TO-252 | |
| Diode Configuration | 1 Pair Common Cathode | |
| Voltage - DC Reverse (Vr) (Max) | 45V | |
| Voltage - Forward(Vf@If) | 550mV@5A;640mV@10A | |
| Reverse Leakage Current (Ir) | 40uA@45V | |
| Current - Rectified | 20A | |
| Non-Repetitive Peak Forward Surge Current | 150A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 2,500
2,500 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2657 | $ 1.33 |
| 50+ | $ 0.2247 | $ 11.24 |
| 150+ | $ 0.2072 | $ 31.08 |
| 500+ | $ 0.1853 | $ 92.65 |
| 2,500+ | $ 0.1755 | $ 438.75 |
| 5,000+ | $ 0.1697 | $ 848.50 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | DDF | |
| Packaging | TO-252 | |
| Diode Configuration | 1 Pair Common Cathode | |
| Voltage - DC Reverse (Vr) (Max) | 45V | |
| Voltage - Forward(Vf@If) | 550mV@5A;640mV@10A | |
| Reverse Leakage Current (Ir) | 40uA@45V | |
| Current - Rectified | 20A | |
| Non-Repetitive Peak Forward Surge Current | 150A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

