LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI LM22676TJ-ADJ/NOPB product image
  • LM22676TJ-ADJ/NOPB thumbnail 1
  • LM22676TJ-ADJ/NOPB thumbnail 2
  • LM22676TJ-ADJ/NOPB thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI LM22676TJ-ADJ/NOPBRoHS

Manufacturer
MPN
LM22676TJ-ADJ/NOPB
LCSC Part #
C543042
Packaging
TO-263-7
Customer #
Key Attributes
42V, 3A step-down voltage regulator
Datasheetpdf iconTI LM22676TJ-ADJ/NOPB
In-Stock: 1,987
1,987 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.2295$ 2.23
10+$ 1.8712$ 18.71
30+$ 1.6465$ 49.40
100+$ 1.4152$ 141.52
500+$ 1.311$ 655.50
1,000+$ 1.267$ 1267.00
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators
ManufacturerTI
PackagingTO-263-7
Operating Temperature-40℃~+125℃@(TJ)
Frequency - Switching500kHz
FunctionStep-down type
Number of Outputs1
FeaturesOvercurrent Protection
Output TypeAdjustable
TopologyBuck
Operating Voltage4.5V~42V
Switch tube (built-in/external)Built-in
Output Voltage1.285V~37V
Output Current3A
Quiescent Current3.4mA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Introduction

AI Translation

The LM22676 switching regulator provides all the functions needed to implement a high-efficiency, high-voltage step-down regulator with minimal external components. This easy-to-use regulator integrates a 42V N-channel MOSFET switch capable of delivering up to 3A of load current, featuring excellent line and load regulation with high efficiency (>90%). Voltage-mode control provides a short minimum on-time, enabling the widest ratio between input and output voltage. Internal loop compensation eliminates the tedious task of calculating loop compensation components. The regulator is available in both 5V fixed output and adjustable output voltage options. The 500kHz switching frequency allows the use of small external components and achieves good transient response. A precision enable input simplifies regulator control and system power sequencing. In shutdown mode, the regulator draws only 25μA (typical) of quiescent current. The built-in soft-start function (500μs typical) saves external components. The LM22676 also incorporates thermal shutdown and current limiting to protect the device against accidental overload.

Features

AI Translation
  • Wide input voltage range: 4.5V to 42V
  • Internal compensation voltage mode control, stable with low ESR ceramic capacitors
  • 120mΩ N-channel MOSFET PFM package
  • 100mΩ N-channel MOSFET PSOP-8 package
  • Output voltage options: -ADJ (minimum output voltage 1.285V), -5.0 (fixed output voltage 5V)
  • ±1.5% feedback reference accuracy
  • 500kHz switching frequency
  • -40°C to 125°C operating junction temperature range
  • Precision enable pin
  • Integrated bootstrap diode
  • Integrated soft-start
  • Full WEBE NCH(⊥) enabled
  • LM22676Q is an automotive-grade product compliant with AEC-Q100 Grade 1 (operating junction temperature range: -40°C to +125°C)
  • SO PowerPAD (exposed pad)
  • PFM (exposed pad)

Applications

AI Translation
  • Industrial control
  • Telecom and data communication systems
  • Embedded systems
  • Conversion from 24V, 12V, and 5V standard input power rails