TI CC2590RGVT
| Manufacturer | |
| Mfr. Part # | CC2590RGVT |
| LCSC Part # | C543028 |
| Package | QFN-16-EP(4x4) |
| Customer # | |
| Description | ISM 2.4GHz~2.4835GHz QFN-16-EP(4x4) RF Front End (LNA + PA) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | RF and Wireless/RF Front End (LNA + PA) | |
| Manufacturer | TI | |
| Package | QFN-16-EP(4x4) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 5A991G |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 5.4382 | $ 5.44 |
250+ | $ 2.1055 | $ 526.38 |
500+ | $ 2.031 | $ 1015.50 |
1,000+ | $ 1.9946 | $ 1994.60 |
Standard Packaging 250/Full
Reel | ||