TI ADS7885SDBVR
| Manufacturer | |
| Mfr. Part # | ADS7885SDBVR |
| LCSC Part # | C543019 |
| Package | SOT-23-6 |
| Customer # | |
| Key Attributes | 10-/8-Bit, 3-MSPS, Micro-Power, Miniature SAR Analog-to-Digital Converters |
| Description | -40℃~+125℃ SPI 2.7V~5.5V SOT-23-6 Analog to Digital Converters (ADC) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | TI | |
| Package | SOT-23-6 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
19 
19
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 3.0444 $ 2.5573 | $ 2.56 |
10+ | $ 2.589 $ 2.1748 | $ 21.75 |
30+ | $ 2.3188 $ 1.9478 | $ 58.43 |
100+ | $ 2.0455 $ 1.7183 | $ 171.83 |
500+ | $ 1.919 $ 1.6120 | $ 806.00 |
1,000+ | $ 1.8618 $ 1.5640 | $ 1564.00 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$