LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI CC1312R1F3RGZR product image
  • CC1312R1F3RGZR thumbnail 1
  • CC1312R1F3RGZR thumbnail 2
  • CC1312R1F3RGZR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI CC1312R1F3RGZRRoHS

Manufacturer
MPN
CC1312R1F3RGZR
LCSC Part #
C543014
Packaging
QFN-48-EP(7x7)
Customer #
Key Attributes
High-performance wireless MCU below 1GHz
Datasheetpdf iconTI CC1312R1F3RGZR
In-Stock: 2,036
2,036 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 4.5263$ 4.53
10+$ 3.9071$ 39.07
30+$ 3.5389$ 106.17
100+$ 2.9801$ 298.01
500+$ 2.809$ 1404.50
1,000+$ 2.7308$ 2730.80
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryRF and Wireless/RF Transceiver ICs
ManufacturerTI
PackagingQFN-48-EP(7x7)
Sensitivity-110dBm
Data Rate50Kbps
Frequency Range861MHz~1.054GHz
Typical Application Frequency868MHz
Receive Current5.8mA
Output Power14dBm
Interface TypeI2C;I2S;SPI;UART
Operating Temperature-40℃~+85℃
Voltage - Supply1.8V~3.8V
FeaturesSupports RSSI function;Power-on reset function;Power-off reset function
Typetransceiver
Current Of Transmitting24.9mA

Introduction

AI Translation

The CC1312R device is a sub-1GHz wireless MCU targeting wireless M-Bus, IEEE 802.15.4g, IPv6-enabled smart objects (6LoWPAN), KNX RF, Wi-SUN, and proprietary systems including TI 15.4-Stack. The CC1312R device is a member of the SimpleLink MCU platform of cost-effective, ultra-low-power, 2.4GHz and sub-1GHz RF devices. Ultra-low active RF and MCU current, sub-1μA sleep current, and up to 80KB parity-protected RAM retention deliver exceptional battery life and enable medium-to-long operation in energy harvesting applications powered by small coin-cell batteries. The CC1312R device combines a flexible ultra-low-power RF transceiver with a powerful 48 MHz Arm Cortex-M4F CPU on a platform supporting multiple physical layers and RF standards. A dedicated radio controller (Arm Cortex-M0) handles low-level RF protocol commands stored in ROM or RAM, ensuring ultra-low power consumption and excellent flexibility. The low power consumption of the CC1312R device does not compromise RF performance — the device delivers outstanding sensitivity and robust (selectivity and blocking) performance. The CC1312R device is a highly integrated true single-chip solution, incorporating a complete RF system and an on-chip DC/DC converter. A programmable, autonomous ultra-low-power sensor controller CPU with 4KB program and data SRAM enables sensor processing at extremely low power. The sensor controller, featuring fast wakeup and an ultra-low-power 2MHz mode, is designed to sample, buffer, and process analog and digital sensor data, allowing the MCU system to maximize sleep time and minimize active power consumption. Wi-Fi, low-power Bluetooth, Thread, Zigbee, sub-1GHz MCU, and host MCU all share a common, easy-to-use development environment comprising a single-core SDK and a rich toolset. Once integrated into the SimpleLink platform, users can add any combination of devices from the product portfolio to their designs, enabling complete code reuse when design requirements change.

Features

AI Translation
  • Microcontroller:
    • Powerful 48MHz Arm Cortex-M4F processor, EEMBC CoreMark score: 148
    • 352KB in-system programmable flash
    • 256KB ROM for protocol and library functions
    • 8KB cache SRAM (also available as general-purpose RAM)
    • 80KB ultra-low leakage SRAM with parity protection for highly reliable operation
    • Two-pin cJTAG and JTAG debug
    • OTA update support
    • Ultra-low-power sensor controller with 4KB SRAM for sampling, storing, and processing sensor data, operating independently of the system CPU with fast wakeup into low-power operation
    • TI-RTOS, drivers, bootloader, and IEEE 802.15.4 MAC embedded in ROM to optimize application size
    • RoHS-compliant package, 7mm × 7mm RGZ VQFN48 (30 GPIO)
    • Peripherals: digital peripherals connectable to any GPIO; four 32-bit or eight 16-bit general-purpose timers; 12-bit ADC, 200ksps, 8-channel; two comparators with internal reference DAC (1 continuous-time comparator, 1 ultra-low-power comparator); programmable current source; two UART; two SSI (SPI, MICROWIRE, and TI); I2C; I2S; RTC; AES 128-bit and 256-bit crypto accelerator; ECC and RSA public key hardware accelerator; SHA2 accelerator (full suite up to SHA-512); TRNG; capacitive sensing up to 8 channels; integrated temperature and battery monitor
    • External system: on-chip buck DC/DC converter
  • Low Power:
    • Wide supply voltage range: 1.8V to 3.8V
    • Active mode RX: 5.8mA (3.6V, 868MHz)
    • Active mode TX (at +14dBm): 24.9mA (868MHz)
    • Active mode MCU 48MHz (CoreMark): 2.9mA (60μA/MHz)
    • Sensor controller, low-power mode, 2MHz, running infinite loop current: 30.8μA
    • Sensor controller, active mode, 24MHz, running infinite loop current: 808μA
    • Standby current: 0.85μA (RTC running, 80KB RAM and CPU retained)
    • Shutdown current: 150nA (wakeup on external event)
  • Radio:
    • Flexible, high-performance sub-1GHz RF transceiver
    • Excellent receiver sensitivity: −121dBm at 5kbps and −110dBm at 50kbps in SimpleLink Long Range mode
    • Output power up to +14dBm with temperature compensation
    • Suitable for systems complying with global RF regulations including ETSI EN 300 220 receiver category 1.5 and category 2, EN 303 131, EN 303 204 (Europe); FCC CFR47 Part 15; ARIB STD-T108
    • Wide standard support
  • Development Tools and Software:
    • CC1312R LaunchPad development kit
    • SimpleLink CC13X2-CC26X2 SDK
    • SmartRF Studio for simple radio configuration
    • Sensor Controller Studio for building low-power sensing applications

Applications

AI Translation
  • 433MHz, 470MHz to 510MHz, 868MHz, and 902MHz to 928MHz ISM and SRD systems
  • Residential and building automation:
    • Building security systems: motion detectors, electronic door locks, door/window sensors, gateways
    • HVAC: thermostats, wireless environmental sensors, HVAC system controllers
    • Fire safety systems: smoke detectors, fire alarm control panels
    • Video surveillance: IP cameras
    • Garage door openers
    • Elevator and escalator controls
  • Smart grid and automatic meter reading:
    • Water, gas, and electricity meters
    • Heat allocation meters
    • Gateways
  • Wireless sensor networks
  • Long-range sensor applications
  • Asset tracking and management
  • Factory automation
  • Wireless healthcare applications
  • Energy harvesting applications
  • Electronic shelf labels (ESL)