LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI OPA330AIYFFR product image
  • OPA330AIYFFR thumbnail 1
  • OPA330AIYFFR thumbnail 2
  • OPA330AIYFFR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI OPA330AIYFFRRoHS

Manufacturer
MPN
OPA330AIYFFR
LCSC Part #
C543010
Packaging
DSBGA-5
Customer #
Key Attributes
OPAx330 CMOS Operational Amplifiers Zero-Drift Series
Datasheetpdf iconTI OPA330AIYFFR
In-Stock: 2,365
2,365 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.4406$ 0.44
10+$ 0.3885$ 3.89
30+$ 0.3625$ 10.88
100+$ 0.3382$ 33.82
500+$ 0.3219$ 160.95
1,000+$ 0.3154$ 315.40
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerTI
PackagingDSBGA-5
Number of Channels1
Vos - Input Offset Voltage8uV
Slew Rate0.16V/us
Input Offset Current(Ios)400pA
FeaturesZero drift / auto-zero;EMI filtering/RF suppression
Operating Temperature-40℃~+125℃
Common Mode Rejection Ratio(CMRR)115dB
Ib - Input Bias Current200pA
Output Current5mA
Input Offset Voltage Drift(Vos TC)20nV/℃
Quiescent Current21uA
Gain Bandwidth Product350kHz
Input Voltage Noise Density55nV/√Hz@1kHz
Dual Supply-2.75V~-900mV;900mV~2.75V
Rail to RailRail-to-Rail Input, Rail-to-Rail Output
Single Supply1.8V~5.5V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The OPA330 series of CMOS operational amplifiers offer precision performance at a very competitive price. These devices are members of the Zero-Drift family of amplifiers which use a proprietary autocalibration technique to simultaneously provide low offset voltage (50-μV maximum) and near-zero drift over time and temperature at only 35 μA (maximum) of quiescent current. The OPA330 family features rail-to-rail input and output in addition to near-flat 1/f noise, making this amplifier ideal for many applications and much easier to design into a system. These devices are optimized for low-voltage operation as low as 1.8 V (±0.9V) and up to 5.5 V (±2.75V).

Features

AI Translation
  • Unmatched Price Performance
  • Low Offset Voltage: 50 μV (Maximum)
  • Zero Drift: 0.25 μV/°C (Maximum)
  • Low Noise: 1.1 μVPP, 0.1 Hz to 10 Hz
  • Quiescent Current: 35 μA (Maximum)
  • Supply Voltage: 1.8 V to 5.5 V
  • Rail-to-Rail Input and Output
  • Internal EMI Filtering
  • microSize Packages: DSBGA, SC70, VQFN

Applications

AI Translation
  • Battery-Powered Instruments
  • Temperature Measurements
  • Transducer Applications
  • Electronic Scales
  • Medical Instrumentation
  • Handheld Test Equipment
  • Current Sense