DOINGTER NH012T2G-L
| Manufacturer | DOINGTERAsian Brands |
| MPN | NH012T2G-L |
| LCSC Part # | C54300819 |
| Packaging | DFN-8(5x6) |
| Customer # | |
| Key Attributes | 78W 100V 55A 1.7V 8.8mΩ@10V 1 N-channel N-Channel DFN-8(5x6) Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | DOINGTER | |
| Packaging | DFN-8(5x6) | |
| Output Capacitance(Coss) | 882pF | |
| Pd - Power Dissipation | 78W | |
| Configuration | - | |
| Drain to Source Voltage | 100V | |
| Current - Continuous Drain(Id) | 55A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.7V | |
| Reverse Transfer Capacitance (Crss@Vds) | 31pF | |
| RDS(on) | 8.8mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.5nF | |
| Gate Charge(Qg) | 26nC | |
| Vgs | ±20V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 460
460 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1187 | $ 0.59 |
| 50+ | $ 0.1161 | $ 5.81 |
| 150+ | $ 0.1143 | $ 17.15 |
| 500+ | $ 0.1126 | $ 56.30 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | DOINGTER | |
| Packaging | DFN-8(5x6) | |
| Output Capacitance(Coss) | 882pF | |
| Pd - Power Dissipation | 78W | |
| Configuration | - | |
| Drain to Source Voltage | 100V | |
| Current - Continuous Drain(Id) | 55A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.7V | |
| Reverse Transfer Capacitance (Crss@Vds) | 31pF | |
| RDS(on) | 8.8mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.5nF | |
| Gate Charge(Qg) | 26nC | |
| Vgs | ±20V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



