RUNIC RS1G11XC6-Q1
| Manufacturer | RUNICAsian Brands |
| MPN | RS1G11XC6-Q1 |
| LCSC Part # | C54300540 |
| Packaging | SC-70-6 |
| Customer # | |
| Key Attributes | 1.65V~5.5V 5.6ns@5V,50pF SC-70-6 Gates and Inverters RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | RUNIC | |
| Packaging | SC-70-6 | |
| Input Logic Level - Low | 700mV;800mV | |
| Input Logic Level - High | 1.7V;2.3V | |
| Operating Temperature | -40℃~+125℃ | |
| Output Logic Level - High | 1.2V;1.9V;2.4V;2.3V;3.8V | |
| Voltage - Supply | 1.65V~5.5V | |
| Number of Channels | 3;1 | |
| Propagation Delay | 5.6ns@5V,50pF | |
| Output Logic Level - Low | 100mV;450mV;300mV;400mV;550mV |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 2,125
2,125 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1435 | $ 0.72 |
| 50+ | $ 0.1143 | $ 5.72 |
| 150+ | $ 0.0997 | $ 14.96 |
| 500+ | $ 0.0888 | $ 44.40 |
| 3,000+ | $ 0.08 | $ 240.00 |
| 6,000+ | $ 0.0756 | $ 453.60 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | RUNIC | |
| Packaging | SC-70-6 | |
| Input Logic Level - Low | 700mV;800mV | |
| Input Logic Level - High | 1.7V;2.3V | |
| Operating Temperature | -40℃~+125℃ | |
| Output Logic Level - High | 1.2V;1.9V;2.4V;2.3V;3.8V | |
| Voltage - Supply | 1.65V~5.5V | |
| Number of Channels | 3;1 | |
| Propagation Delay | 5.6ns@5V,50pF | |
| Output Logic Level - Low | 100mV;450mV;300mV;400mV;550mV |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

